Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,437 In Stock | 1 : ¥2.18000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.145" (3.68mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
37,081 In Stock | 1 : ¥2.27000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.145" (3.68mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
6,565 In Stock | 1 : ¥2.53000 Bulk | Bulk | Active | Receptacle | Male or Female | 3 | 0.145" (3.68mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,705 In Stock | 1 : ¥3.84000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | 0.145" (3.68mm) | 3 | 0.145" (3.68mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
28,841 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Plug | Male or Female | 9 | 0.145" (3.68mm) | 3 | 0.145" (3.68mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
6,005 In Stock | 1 : ¥6.10000 Bulk | Bulk | Active | Plug | Male or Female | 12 | 0.145" (3.68mm) | 3 | 0.145" (3.68mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |