Rectangular Connector Housings

Results: 2
Series
Micro-Fit 3.0 43020Micro-Fit 3.0 43025
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Fastening Type
Latch LockLocking Ramp
Features
-Glow Wire Compliant
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
Micro-Fit 3.0 43025
0430250800
CONN RCPT HSG 8POS 3.00MM
Molex
15,662
In Stock
1 : ¥5.49000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
43020-0800
0430200800
CONN PLUG HSG 8POS 3.00MM
Molex
7,681
In Stock
1 : ¥6.28000
Bulk
Bulk
Active
Plug
Male Pin
8
0.118" (3.00mm)
2
0.118" (3.00mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.