Rectangular Connector Housings

Results: 4
Manufacturer
JST Sales America Inc.Molex
Series
PHPicoBlade 51021
Number of Positions
3468
Pitch
0.049" (1.25mm)0.079" (2.00mm)
Fastening Type
Detent LockFriction Lock
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBTP)
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
PHR-4
PHR-4
CONN RCPT HSG 4POS 2.00MM
JST Sales America Inc.
14,334
In Stock
1 : ¥0.96000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
51021-0800
0510210800
CONN RCPT HSG 8POS 1.25MM
Molex
20,498
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
PHR-3
PHR-3
CONN RCPT HSG 3POS 2.00MM
JST Sales America Inc.
161,955
In Stock
1 : ¥0.87000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
PHR-6
PHR-6
CONN RCPT HSG 6POS 2.00MM
JST Sales America Inc.
20,850
In Stock
1 : ¥1.13000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.