Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,887 In Stock 528 Factory | 1 : ¥106.23000 Bulk | Bulk | Active | Receptacle | Female Socket | 32 | - | 4 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Right Wire Output, Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
7,770 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.157" (4.00mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
1,101 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
572 In Stock | 1 : ¥37.35000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.157" (4.00mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Slide-On | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 140°C | |||
1,472 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | Receptacle | Female Socket | 7 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C |