Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,295 In Stock | 1 : ¥22.17000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.157" (4.00mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Slide-On | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 140°C | |||
181 In Stock | 1 : ¥39.00000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | - | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Slide-On | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 140°C | |||
148 In Stock | 1 : ¥92.36000 Bulk | Bulk | Active | Receptacle | Female Socket | 21 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | - | Blue | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
269 In Stock | 1 : ¥200.90000 Box | Box | Active | Receptacle | Female Socket | 92 | 0.157" (4.00mm) | 4 | - | Free Hanging (In-Line) | Crimp | Lever Lock | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -30°C ~ 120°C | |||
95 In Stock | 1 : ¥94.91000 Bulk | Bulk | Active | Receptacle | Female Socket | 21 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | - | Natural | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
93 In Stock | 1 : ¥104.92000 Bulk | Bulk | Active | Receptacle | Female Socket | 39 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | - | Green | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C |