Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,638 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Plug | Female Socket | 4 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
298,748 In Stock | 1 : ¥1.74000 Bulk | Bulk | Active | Receptacle | Tab | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
2,711 In Stock | 1 : ¥4.88000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
2,610 In Stock | 1 : ¥5.14000 Bulk | Bulk | Active | Plug | Female Socket | 15 | 0.156" (3.96mm) | 3 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
9,595 In Stock | 1 : ¥8.98000 Bulk | Bulk | Active | Receptacle | Tab | 15 | 0.156" (3.96mm) | 3 | 0.181" (4.60mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C |