Rectangular Connector Housings

Results: 4
Series
Heavy Duty Sealed Connector Series, MCP 1.5KHeavy Duty Sealed Connector Series, MCP 1.5K/2.8Junior Power TimerMCP
Packaging
BoxBulk
Contact Type
Female SocketMale Pin
Number of Positions
7121521
Pitch
0.157" (4.00mm)0.197" (5.00mm)-
Number of Rows
23
Row Spacing
0.217" (5.50mm)0.217" (5.51mm)0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Fastening Type
-Latch LockSlide-On
Color
BlackBluePurple
Features
-Sealed
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C-40°C ~ 140°C-30°C ~ 100°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
44,869
In Stock
1 : ¥9.28000
Bulk
Bulk
Active
Receptacle
Female Socket
15
0.197" (5.00mm)
3
0.217" (5.51mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Purple
-
Polybutylene Terephthalate (PBT), Glass Filled
-30°C ~ 100°C
352
In Stock
1 : ¥22.17000
Bulk
Bulk
Active
Receptacle
Female Socket
7
-
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Slide-On
Black
Sealed
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 140°C
572
In Stock
1 : ¥37.35000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.157" (4.00mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Slide-On
Black
Sealed
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 140°C
0
In Stock
Check Lead Time
1 : ¥22.15000
Box
Box
Active
Receptacle
Male Pin
21
0.197" (5.00mm)
3
0.217" (5.50mm)
Panel Mount, Snap-In
Crimp
-
Blue
-
Polyamide (PA), Nylon, Glass Filled
-40°C ~ 120°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.