Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,037 In Stock | 1 : ¥13.86000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | - | Connector Position Assurance (CPA) | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 150°C | |||
15,290 In Stock | 1 : ¥3.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
4,562 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | Plug | Female Socket | 40 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polybutylene Terephthalate (PBT) | -30°C ~ 105°C | |||
18,364 In Stock | 1 : ¥8.72000 Tray | Tray | Active | Receptacle | Female Socket | 28 | 0.087" (2.20mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C |