Rectangular Connector Housings

Results: 2
Manufacturer
Harwin Inc.Molex
Series
GeckoPicoBlade 51021
Packaging
BagBulk
Connector Type
HeaderReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
1034
Number of Rows
12
Row Spacing
0.049" (1.25mm)-
Fastening Type
Friction LockLatch Lock
Color
-Natural
Features
-Potting Wall
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolybutylene Terephthalate (PBTP)
Operating Temperature
-65°C ~ 150°C-40°C ~ 105°C
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
51021-1000
0510211000
CONN RCPT HSG 10POS 1.25MM
Molex
57,989
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
G125-3043496L4
G125-3043496L4
CONN HDR HSG 34POS 1.25MM
Harwin Inc.
8
In Stock
1 : ¥47.62000
Bag
Bag
Active
Header
Male Pin
34
0.049" (1.25mm)
2
0.049" (1.25mm)
Free Hanging (In-Line)
Crimp
Latch Lock
-
Potting Wall
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.