Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,164 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | |||
2,036 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
164,214 In Stock 216,000 Factory | 1 : ¥4.68000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
41,984 In Stock | 1 : ¥4.01000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | - | Natural | Blind Mating | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |