Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,313 In Stock | 1 : ¥1.15000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Beige | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
22,031 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Beige | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
3,684 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Beige | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,029 In Stock | 1 : ¥2.71000 Bag | Bag | Active | Receptacle | Female Socket | 2 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
325 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Plug | Male Pin | 10 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Panel Mount | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 105°C |