Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,884 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp and Clamp | Latch Holder | Black | Waterproof | Polybutylene Terephthalate (PBT) | - | |||
4,939 In Stock | 1 : ¥27.21000 Tray | Tray | Active | Plug | Male Pin | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
3,410 In Stock | 1 : ¥27.73000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
8,551 In Stock | 1 : ¥19.45000 Tray | Tray | Active | Receptacle | Female Socket | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
20,321 In Stock | 1 : ¥22.06000 Tray | Tray | Active | Plug | Male Pin | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C |