Rectangular Connector Housings

Results: 4
Manufacturer
JST Sales America Inc.MolexTE Connectivity AMP Connectors
Series
Micro QuadlokMini-Fit Jr 5557Nano-Fit 105308SH
Packaging
BoxBulk
Contact Type
Female SocketNon-Gendered
Number of Positions
251016
Pitch
0.039" (1.00mm)0.098" (2.50mm)-
Number of Rows
12
Row Spacing
0.098" (2.50mm)0.165" (4.20mm)-
Fastening Type
-Latch HolderLatch Lock
Color
BlackNatural
Features
-Secondary Locking Device
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass FilledPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
39-01-2020, 39-01-2025
0039012020
CONN RCPT HSG 2POS DUAL
Molex
169,912
In Stock
1 : ¥2.54000
Bulk
Bulk
Active
Receptacle
Female Socket
2
-
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
SHR-05V-S-B
SHR-05V-S-B
CONN RCPT HSG 5POS 1.00MM
JST Sales America Inc.
11,439
In Stock
1 : ¥1.57000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polybutylene Terephthalate (PBT)
-25°C ~ 85°C
1053081216
1053081216
CONN RCPT HSG 16POS 2.50MM
Molex
1,931
In Stock
1 : ¥8.87000
Bulk
Bulk
Active
Receptacle
Non-Gendered
16
0.098" (2.50mm)
2
0.098" (2.50mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA4T), Nylon 4T, Glass Filled
-
372
In Stock
1 : ¥12.29000
Box
Box
Active
Receptacle
Female Socket
10
-
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Natural
Secondary Locking Device
Polybutylene Terephthalate (PBT), Glass Filled
-
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.