Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,210 In Stock | 1 : ¥3.75000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
33,252 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Receptacle | Female Socket | 32 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
3,172 In Stock | 1 : ¥17.09000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | - | |||
345 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | Plug | Male Pin | 24 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | - | Polyamide (PA), Nylon, Halogen Free | -40°C ~ 105°C |