Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,650 In Stock 31,500 Factory | 1 : ¥7.67000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
31,677 In Stock | 1 : ¥1.83000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | - | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
28,026 In Stock | 1 : ¥2.44000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | - | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
20,545 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | Polarizing Key | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
88,689 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |