Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,931 In Stock 1,020,000 Factory | 1 : ¥3.28000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyester, Glass Filled | -40°C ~ 105°C | |||
11,967 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
146,424 In Stock 20,000 Factory | 1 : ¥1.97000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyester, Glass Filled | -40°C ~ 105°C | |||
124,567 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Polarizing Key | Polyester, Glass Filled | -40°C ~ 105°C | |||
21,532 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyester, Glass Filled | -40°C ~ 105°C |