Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,649 In Stock | 1 : ¥20.44000 Bulk | Bulk | Active | Plug | Female Socket | 4 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Plastic | -55°C ~ 125°C | |||
3,737 In Stock | 1 : ¥20.44000 Bulk | Bulk | Active | Plug | Female Socket | 6 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Plastic | -55°C ~ 125°C | |||
300 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | Plug | Female Socket | 6 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
726 In Stock | 1 : ¥34.65000 Bulk | Bulk | Active | Receptacle | Male Pin | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C | |||
7,770 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.157" (4.00mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
1,552 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | - | Yellow | - | Polybutylene Terephthalate (PBT), Glass Filled | -30°C ~ 100°C |