Rectangular Connector Housings

Results: 3
Series
GeckoGecko SL
Packaging
BagBulk
Connector Type
HeaderReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
2650
Mounting Type
Free Hanging (In-Line)Panel Mount
Fastening Type
Latch LockScrew Lock
Color
-Green
Features
Jackscrews, Mounting Flange, Polarizing KeyPotting Wall
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
G125-2242696F1
G125-2242696F1
CONN RCPT HSG 26POS 1.25MM
Harwin Inc.
319
In Stock
1 : ¥123.31000
Bulk
Bulk
Active
Receptacle
Female Socket
26
0.049" (1.25mm)
2
0.049" (1.25mm)
Panel Mount
Crimp
Screw Lock
Green
Jackscrews, Mounting Flange, Polarizing Key
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
G125-2245096F1
G125-2245096F1
CONN RCPT HSG 50POS 1.25MM
Harwin Inc.
266
In Stock
1 : ¥137.46000
Bulk
Bulk
Active
Receptacle
Female Socket
50
0.049" (1.25mm)
2
0.049" (1.25mm)
Panel Mount
Crimp
Screw Lock
Green
Jackscrews, Mounting Flange, Polarizing Key
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
G125-3045096L4
G125-3045096L4
CONN HDR HSG 50POS 1.25MM
Harwin Inc.
40
In Stock
1 : ¥51.23000
Bag
Bag
Active
Header
Male Pin
50
0.049" (1.25mm)
2
0.049" (1.25mm)
Free Hanging (In-Line)
Crimp
Latch Lock
-
Potting Wall
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.