Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,064 In Stock | 1 : ¥1.74000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C | |||
4,514 In Stock | 1 : ¥2.30000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,029 In Stock | 1 : ¥2.71000 Bag | Bag | Active | Receptacle | Female Socket | 2 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
341 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount | Crimp | Locking Ramp | White | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |