Rectangular Connector Housings

Results: 2
Number of Positions
68
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
51021-0600
0510210600
CONN RCPT HSG 6POS 1.25MM
Molex
199,413
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
51021-0800
0510210800
CONN RCPT HSG 8POS 1.25MM
Molex
20,518
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.