Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,716 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
7,887 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
5,299 In Stock | 1 : ¥20.77000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.177" (4.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
1,700 In Stock | 1 : ¥25.86000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT) | -40°C ~ 125°C | |||
327 In Stock | 1 : ¥29.72000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
135 In Stock | 1 : ¥33.49000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C |