Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,235 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Receptacle | Female Socket | 11 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyester | -40°C ~ 105°C | |||
1,222 In Stock | 1 : ¥20.32000 Bulk | Bulk | Active | Plug | Female Socket | 15 | 0.165" (4.20mm) | 3 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
254 In Stock | 1 : ¥27.90000 Bulk | Bulk | Active | Plug | Female Socket | 12 | 0.165" (4.20mm) | 3 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
432 In Stock | 1 : ¥28.25000 Bulk | Bulk | Active | Receptacle | Male Pin | 15 | 0.165" (4.20mm) | 3 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
1,187 In Stock | 1 : ¥30.52000 Bulk | Bulk | Active | Plug | Female Socket | 9 | 0.165" (4.20mm) | 3 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
304 In Stock | 1 : ¥54.50000 Bulk | Bulk | Active | Receptacle | Male Pin | 24 | 0.165" (4.20mm) | 4 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
70 In Stock | 1 : ¥59.47000 Bulk | Bulk | Active | Receptacle | Male Pin | 36 | 0.165" (4.20mm) | 4 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
276 In Stock | 1 : ¥73.51000 Bulk | Bulk | Active | Plug | Female Socket | 36 | 0.197" (5.00mm) | 4 | 0.197" (5.00mm) | Free Hanging (In-Line) | Crimp and Solder | Locking Ramp | Black | - | Thermoplastic | -55°C ~ 130°C |