Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,356 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
10,707 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | Plug | Female Socket | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
2,914 In Stock | 1 : ¥42.12000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | - | 1 | - | Panel Mount | Crimp | Latch Holder | Gray | IP68, IP6K9K, Mounting Flange | Plastic | -55°C ~ 125°C | |||
123 In Stock | 1 : ¥185.38000 Box | Box | Active | Plug | Female Socket | 18 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | - | Plastic | -55°C ~ 125°C | |||
62 In Stock | 1 : ¥185.38000 Box | Box | Active | Plug | Female Socket | 18 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Plastic | -55°C ~ 125°C | |||
91 In Stock | 1 : ¥248.51000 Box | Box | Active | Receptacle | Male Pin | 18 | - | 3 | - | Panel Mount | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C |