Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,147 In Stock | 1 : ¥2.09000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
38,601 In Stock | 1 : ¥2.62000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
53,632 In Stock | 1 : ¥3.23000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
4,885 In Stock | 1 : ¥3.92000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
22,518 In Stock | 1 : ¥7.88000 Tray | Tray | Active | Plug | Female Socket | 15 | 0.049" (1.25mm) | 2 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - |