Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258,700 In Stock | 1 : ¥1.92000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
13,457 In Stock | 1 : ¥5.23000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | - | Natural | Blind Mating | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
55,025 In Stock | 1 : ¥7.32000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
3,138 In Stock | 1 : ¥8.89000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C |