Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,777 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
74,109 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
36,159 In Stock | 1 : ¥1.74000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C | |||
3,538 In Stock | 1 : ¥23.80000 Bulk | Bulk | Active | Insulator | Female Socket | 10 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Liquid Crystal Polymer (LCP) | -55°C ~ 125°C |