Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,774 In Stock 198,000 Factory | 1 : ¥4.68000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
5,130 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
3,504 In Stock | 1 : ¥26.03000 Bulk | Bulk | Active | Plug | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
2,597 In Stock | 1 : ¥351.05000 Tube | Tube | Active | Plug | Female Socket | 32 | - | - | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed, Terminal Position Lock (TPA) | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 125°C | |||
94 In Stock | 1 : ¥436.02000 Bulk | Bulk | Active | Plug | Female Socket | 32 | - | - | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed, Terminal Position Lock (TPA) | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 125°C |