Rectangular Connector Housings

Results: 2
Number of Positions
310
Fastening Type
-Locking Ramp
Features
-Polarizing Key
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
22-01-3037
0022013037
CONN RCPT HSG 3POS 2.54MM
Molex
168,936
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Receptacle
Non-Gendered
3
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
White
Polarizing Key
Polyamide (PA), Nylon
-40°C ~ 105°C
22-01-2101
0022012101
CONN RCPT HSG 10POS 2.54MM
Molex
5,655
In Stock
1 : ¥4.76000
Bulk
Bulk
Active
Receptacle
Non-Gendered
10
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
-
White
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.