Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,094 In Stock 280,000 Factory | 1 : ¥3.28000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
35,031 In Stock 97,500 Factory | 1 : ¥3.66000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
46,124 In Stock 90,000 Factory | 1 : ¥3.75000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C |