Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,912 In Stock | 1 : ¥0.96000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
57,258 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
6,323 In Stock | 1 : ¥4.62000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |