Rectangular Connector Housings

Results: 2
Manufacturer
MolexSamtec Inc.
Series
KK250, 5051Mini Mate® IPD1
Contact Type
Female SocketNon-Gendered
Number of Positions
45
Pitch
0.098" (2.50mm)0.100" (2.54mm)
Fastening Type
-Latch Lock
Color
NaturalWhite
Operating Temperature
-25°C ~ 105°C-
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
22-01-1042
0022011042
CONN RCPT HSG 4POS 2.50MM
Molex
99,778
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
Receptacle
Non-Gendered
4
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
Polarizing Key
Polyamide (PA66), Nylon 6/6
-25°C ~ 105°C
IPD1-05-S-K
IPD1-05-S-K
CONN RCPT HSG 5POS 2.54MM
Samtec Inc.
31,822
In Stock
1 : ¥6.80000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
White
Polarizing Key
Polyamide (PA66), Nylon 6/6
-
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.