Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,734 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | - | |||
122,265 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyester, Glass Filled | - | |||
15,108 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | - | |||
56,701 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyester, Glass Filled | - | |||
18,713 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyester, Glass Filled | - | |||
28,800 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | - |