Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,562 In Stock 120,000 Factory | 1 : ¥3.20000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
26,162 In Stock | 1 : ¥5.84000 Bulk | Bulk | Active | Plug | Male Pin | 10 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | - | Natural | Blind Mating | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
19,332 In Stock | 1 : ¥7.76000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount | Crimp | - | Natural | Blind Mating | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,039 In Stock | 1 : ¥16.92000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount | Crimp | - | Natural | Blind Mating | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
41 In Stock | 1 : ¥14.56000 Bulk | Bulk | Active | Plug | Male Pin | 14 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | - | Natural | Blind Mating | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |