Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319 In Stock | 1 : ¥123.31000 Bulk | Bulk | Active | Receptacle | Female Socket | 26 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Jackscrews, Mounting Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
35 In Stock | 1 : ¥145.72000 Bag | Bag | Active | Receptacle | Female Socket | 6 (Coax or Power) | 0.157" (4.00mm) | - | - | Free Hanging (In-Line) | Crimp and Solder | Screw Lock | Black | Jackscrews, Polarizing Key | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | |||
60 In Stock | 1 : ¥162.53000 Bag | Bag | Active | Receptacle | Female Socket | 6 (Coax or Power) | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp and Solder | Screw Lock | Black | Jackscrews, Polarizing Key | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C |