Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
967 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | Splash-Proof | Polyamide (PA66), Nylon 6/6 | -30°C ~ 125°C | |||
0 In Stock Check Lead Time | 5,000 : ¥2.78700 Bag | Bag | Active | Receptacle | Female Socket | 44 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Liquid Crystal Polymer (LCP), Glass Filled | -55°C ~ 105°C |