Rectangular Connector Housings

Results: 3
Series
Micro-Fit 3.0 43020Micro-Fit 3.0 43025
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Fastening Type
Latch LockLocking Ramp
Features
-Glow Wire Compliant
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0430250810
0430250810
CONN RCPT HSG 8POS 3.00MM
Molex
48,084
In Stock
1 : ¥4.68000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
Micro-Fit 3.0 43025
0430250800
CONN RCPT HSG 8POS 3.00MM
Molex
18,985
In Stock
1 : ¥5.49000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
43020-0801
0430200801
CONN PLUG HSG 8POS 3.00MM
Molex
13,175
In Stock
1 : ¥5.49000
Bulk
Bulk
Active
Plug
Male Pin
8
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.