Rectangular Connector Housings

Results: 2
Manufacturer
MolexSamtec Inc.
Series
35156Mini Mate® IPD1
Number of Positions
23
Pitch
0.100" (2.54mm)0.156" (3.96mm)
Fastening Type
Latch HolderLatch Lock
Color
NaturalWhite
Features
-Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C-
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
Mini Mate IPD1
IPD1-02-S-K
CONN RCPT HSG 2POS 2.54MM
Samtec Inc.
9,862
In Stock
1 : ¥9.68000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
White
Polarizing Key
Polyamide (PA66), Nylon 6/6
-
0351560300
0351560300
CONN RCPT HSG 3POS 3.96MM
Molex
38,095
In Stock
1 : ¥1.74000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Natural
-
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.