Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,404 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | |||
39,001 In Stock | 1 : ¥3.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
7,917 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
9,126 In Stock | 1 : ¥4.10000 Bag | Bag | Active | Receptacle | Female Socket | 2 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
3,228 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
6,033 In Stock | 1 : ¥6.02000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |