Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,862 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | - | |||
46,730 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | - | |||
56,701 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyester, Glass Filled | - | |||
28,800 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | - | |||
31,950 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyester, Glass Filled | 0°C ~ 75°C | |||
71,223 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyester, Glass Filled | - | |||
9,833 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester, Glass Filled | - | |||
10,262 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | - | |||
158 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA), Nylon | - | |||
0 In Stock Check Lead Time | 15,000 : ¥1.39143 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | Position 3 Molded Closed | Polyamide (PA66), Nylon 6/6 | - |