Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,158 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | Polarizing Key | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
121,516 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | White | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
21,189 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
54,790 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | - | |||
44,454 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyester, Glass Filled | -40°C ~ 105°C |