Rectangular Connector Housings

Results: 2
Series
Micro-Fit 3.0 171850Micro-Fit 3.0 43645
Fastening Type
Latch HolderLatch Lock
Features
-Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), NylonPolyester
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
1718500700
1718500700
CONN RCPT HSG 7POS 3.00MM
Molex
6,572
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Receptacle
Female Socket
7
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
43645-0700
0436450700
CONN RCPT HSG 7POS 3.00MM
Molex
0
In Stock
Check Lead Time
1 : ¥5.42000
Bulk
Bulk
Active
Receptacle
Female Socket
7
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyester
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.