Rectangular Connector Housings

Results: 6
Product Status
ActiveObsolete
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0
In Stock
Check Lead Time
1,600 : ¥2.97208
Bulk
Bulk
Active
Plug
Male Pin
22
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0
In Stock
Obsolete
Bulk
Obsolete
Plug
Male Pin
22
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0
In Stock
Check Lead Time
1,600 : ¥3.07801
Bulk
Bulk
Active
Plug
Male Pin
22
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0
In Stock
Obsolete
Bulk
Obsolete
Plug
Male Pin
22
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0
In Stock
Check Lead Time
1,600 : ¥3.44780
Bulk
Bulk
Active
Plug
Male Pin
22
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-40°C ~ 105°C
0
In Stock
Check Lead Time
1,600 : ¥2.80914
Bulk
Bulk
Active
Plug
Male Pin
22
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.