Rectangular Connector Housings

Results: 4
Number of Rows
23
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Fastening Type
-Locking Ramp
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0003091063
0003091063
CONN RCPT HSG 6POS 5.03MM
Molex
23,167
In Stock
1 : ¥2.62000
Bulk
Bulk
Active
Receptacle
Male or Female
6
0.198" (5.03mm)
2
0.198" (5.03mm)
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-55°C ~ 105°C
03-09-1064
0003091064
CONN RCPT HSG 6POS 5.03MM
Molex
4,990
In Stock
1 : ¥4.10000
Bulk
Bulk
Active
Receptacle
Male or Female
6
0.198" (5.03mm)
3
0.198" (5.03mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
03-09-1061
0003091061
CONN RCPT HSG 6POS 5.03MM
Molex
1,524
In Stock
1 : ¥5.14000
Bulk
Bulk
Active
Receptacle
Male or Female
6
0.198" (5.03mm)
3
0.198" (5.03mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0003091062
0003091062
CONN RCPT HSG 6POS 5.03MM
Molex
5,170
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Receptacle
Male or Female
6
0.198" (5.03mm)
2
0.198" (5.03mm)
Panel Mount, Snap-In
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.