Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,238 In Stock | 1 : ¥84.07000 Tray | Tray | Active | Receptacle | Female Socket | 10 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C | |||
1,420 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Connector Position Assurance (CPA), IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C | |||
4,847 In Stock | 1 : ¥50.08000 Tray | Tray | Active | Receptacle | Female Socket | 10 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C | |||
321 In Stock 1,008 Factory | 1 : ¥74.30000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Connector Position Assurance (CPA), IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C |