Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,304 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 7 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | - | |||
10,782 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 7 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | - | |||
22,619 In Stock | 1 : ¥4.62000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 7 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyester, Glass Filled | - | |||
17,649 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 7 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyester, Glass Filled | - | |||
1,161 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 7 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | - | |||
0 In Stock Check Lead Time | 12,000 : ¥1.44963 Bulk | Bulk | Active | Receptacle | Non-Gendered | 7 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester, Glass Filled | - | |||
0 In Stock Check Lead Time | 12,500 : ¥1.48219 Bulk | Bulk | Active | Receptacle | Non-Gendered | 7 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | - | |||
0 In Stock Check Lead Time | 3,000 : ¥2.13931 Bulk | Bulk | Active | Receptacle | Non-Gendered | 7 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA), Nylon | - |