Rectangular Connector Housings

Results: 2
Features
-Glow Wire Compliant
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
10127716-06LF
10127716-06LF
CONN RCPT HSG 6POS 3.00MM
Amphenol ICC (FCI)
4,172
In Stock
1 : ¥1.83000
Bag
Bag
Active
Receptacle
Female Socket
6
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
CONN RCPT HSG 6POS 3.00MM
10127716-06GLF
CONN RCPT HSG 6POS 3.00MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
6,000 : ¥0.75951
Bag
Bag
Active
Receptacle
Female Socket
6
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Glow Wire Compliant
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.