Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,180 In Stock | 1 : ¥32.18000 Bulk | Bulk | Active | Receptacle | Female Socket | 28 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
0 In Stock Check Lead Time | 100 : ¥44.00620 Bulk | Bulk | Active | Receptacle | Female Socket | 28 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥30.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 28 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
0 In Stock Check Lead Time | 1,500 : ¥9.95124 Bulk | Bulk | Active | Receptacle | Female Socket | 28 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 2,500 : ¥16.67290 Bulk | Bulk | Active | Receptacle | Female Socket | 28 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C |