Rectangular Connector Housings

Results: 2
Pitch
0.049" (1.25mm)0.098" (2.50mm)
Insulation Material
Polyamide (PA66), Nylon 6/6Thermoplastic
Operating Temperature
-40°C ~ 85°C-25°C ~ 105°C
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
17,440
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Receptacle
Female Socket
11
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Thermoplastic
-40°C ~ 85°C
0
In Stock
Check Lead Time
25,000 : ¥2.02800
Bulk
Bulk
Active
Receptacle
Female Socket
11
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.