Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
708 In Stock | 1 : ¥10.99000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1,000 : ¥8.74402 Bag | Bag | Active | Receptacle | Female Socket | 14 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Cream | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 125°C |