Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,210 In Stock | 1 : ¥7.93000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
862 In Stock | 1 : ¥12.64000 Bag | Bag | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 125°C | |||
1,984 In Stock | 1 : ¥6.89000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C |